2153482122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153482115

DigiKey Part Number
900-2153482115-ND
Manufacturer
Manufacturer Product Number
2153482115
Description
SQUBA 3.6 M-S 450MM 18 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,68000 Kč29,68 Kč
1025,28100 Kč252,81 Kč
2523,70240 Kč592,56 Kč
5022,56980 Kč1 128,49 Kč
10021,48990 Kč2 148,99 Kč
Manufacturers Standard Package
Unit Price without VAT:29,68000 Kč
Unit Price with VAT:35,91280 Kč