QG030_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QG030-353/14

DigiKey Part Number
381-2542-ND
Manufacturer
Manufacturer Product Number
QG030-353/14
Description
FAN BLOWER CF 413X47.5MM 24VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Blower, Cross Flow 24VDC Rectangular - 413mm L x 50mm H Ball 91.0 CFM (2.55m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular - 413mm L x 50mm H
Width
47.50mm
Air Flow
91.0 CFM (2.55m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
51.0dB(A)
Power (Watts)
9.6 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.915 lb (415.04 g)
Current Rating (Amps)
-
Voltage Range
16 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Aluminum
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 092,17000 Kč2 092,17 Kč
101 693,37500 Kč16 933,75 Kč
251 564,96640 Kč39 124,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2 092,17000 Kč
Unit Price with VAT:2 531,52570 Kč