2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162831021

DigiKey Part Number
23-2162831021-ND
Manufacturer
Manufacturer Product Number
2162831021
Description
MX150 P-S SR 2CKT 150MM SN SEALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Locking Ramp
Color
Black, Individual
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1107,93000 Kč107,93 Kč
1091,63500 Kč916,35 Kč
2585,88200 Kč2 147,05 Kč
5081,77880 Kč4 088,94 Kč
10077,87320 Kč7 787,32 Kč
25072,99828 Kč18 249,57 Kč
50069,51556 Kč34 757,78 Kč
1 00066,19955 Kč66 199,55 Kč
2 50062,05976 Kč155 149,40 Kč
Manufacturers Standard Package
Unit Price without VAT:107,93000 Kč
Unit Price with VAT:130,59530 Kč