
2162811021 | |
|---|---|
DigiKey Part Number | 23-2162811021-ND |
Manufacturer | |
Manufacturer Product Number | 2162811021 |
Description | MX150 R-S SR 2CKT 150MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162811021 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,22000 Kč | 92,22 Kč |
| 10 | 78,39000 Kč | 783,90 Kč |
| 25 | 73,48360 Kč | 1 837,09 Kč |
| 50 | 69,97240 Kč | 3 498,62 Kč |
| 100 | 66,62940 Kč | 6 662,94 Kč |
| 250 | 62,45856 Kč | 15 614,64 Kč |
| 500 | 59,47830 Kč | 29 739,15 Kč |
| 1 000 | 56,64112 Kč | 56 641,12 Kč |
| 2 500 | 53,09873 Kč | 132 746,83 Kč |
| Unit Price without VAT: | 92,22000 Kč |
|---|---|
| Unit Price with VAT: | 111,58620 Kč |


