
2162831022 | |
|---|---|
DigiKey Part Number | 900-2162831022-ND |
Manufacturer | |
Manufacturer Product Number | 2162831022 |
Description | MX150 P-S SR 2CKT 300MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162831022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 79,14100 Kč | 791,41 Kč |
| 25 | 74,17320 Kč | 1 854,33 Kč |
| 50 | 70,62880 Kč | 3 531,44 Kč |
| 100 | 67,25660 Kč | 6 725,66 Kč |
| 250 | 63,04608 Kč | 15 761,52 Kč |
| 500 | 60,03790 Kč | 30 018,95 Kč |
| 1 000 | 57,17377 Kč | 57 173,77 Kč |
| 2 500 | 53,59807 Kč | 133 995,17 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |


