2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162811022

DigiKey Part Number
900-2162811022-ND
Manufacturer
Manufacturer Product Number
2162811022
Description
MX150 R-S SR 2CKT 300MM SN SEALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2162811022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,01000 Kč65,01 Kč
1055,25800 Kč552,58 Kč
2551,78120 Kč1 294,53 Kč
5049,30920 Kč2 465,46 Kč
10046,95450 Kč4 695,45 Kč
25044,01392 Kč11 003,48 Kč
50041,91318 Kč20 956,59 Kč
1 00039,91357 Kč39 913,57 Kč
2 50037,41677 Kč93 541,93 Kč
Manufacturers Standard Package
Unit Price without VAT:65,01000 Kč
Unit Price with VAT:78,66210 Kč