
2162731020 | |
|---|---|
DigiKey Part Number | 900-2162731020-ND |
Manufacturer | |
Manufacturer Product Number | 2162731020 |
Description | SL POSITIVE LOCK P-S 2CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,26900 Kč | 342,69 Kč |
| 25 | 32,11840 Kč | 802,96 Kč |
| 50 | 30,58560 Kč | 1 529,28 Kč |
| 100 | 29,12420 Kč | 2 912,42 Kč |
| 250 | 27,29992 Kč | 6 824,98 Kč |
| 500 | 25,99636 Kč | 12 998,18 Kč |
| 1 000 | 24,75559 Kč | 24 755,59 Kč |
| 2 500 | 23,20640 Kč | 58 016,00 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |






