
2162701021 | |
|---|---|
DigiKey Part Number | 900-2162701021-ND |
Manufacturer | |
Manufacturer Product Number | 2162701021 |
Description | SL POSITIVE LOCK R-R 2CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701021 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,62000 Kč | 54,62 Kč |
| 10 | 46,39500 Kč | 463,95 Kč |
| 25 | 43,48840 Kč | 1 087,21 Kč |
| 50 | 41,40980 Kč | 2 070,49 Kč |
| 100 | 39,43110 Kč | 3 943,11 Kč |
| 250 | 36,96108 Kč | 9 240,27 Kč |
| 500 | 35,19676 Kč | 17 598,38 Kč |
| 1 000 | 33,51747 Kč | 33 517,47 Kč |
| 2 500 | 31,42052 Kč | 78 551,30 Kč |
| Unit Price without VAT: | 54,62000 Kč |
|---|---|
| Unit Price with VAT: | 66,09020 Kč |







