
2162721020 | |
|---|---|
DigiKey Part Number | 900-2162721020-ND |
Manufacturer | |
Manufacturer Product Number | 2162721020 |
Description | SL POSITIVE LOCK P-P 2CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162721020 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 43,94300 Kč | 439,43 Kč |
| 25 | 41,18560 Kč | 1 029,64 Kč |
| 50 | 39,22080 Kč | 1 961,04 Kč |
| 100 | 37,34590 Kč | 3 734,59 Kč |
| 250 | 35,00552 Kč | 8 751,38 Kč |
| 500 | 33,33418 Kč | 16 667,09 Kč |
| 1 000 | 31,74374 Kč | 31 743,74 Kč |
| 2 500 | 29,75754 Kč | 74 393,85 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |




