
2162731030 | |
|---|---|
DigiKey Part Number | 900-2162731030-ND |
Manufacturer | |
Manufacturer Product Number | 2162731030 |
Description | SL POSITIVE LOCK P-S 3CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162731030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,42900 Kč | 414,29 Kč |
| 25 | 38,83800 Kč | 970,95 Kč |
| 50 | 36,98160 Kč | 1 849,08 Kč |
| 100 | 35,21360 Kč | 3 521,36 Kč |
| 250 | 33,00800 Kč | 8 252,00 Kč |
| 500 | 31,43232 Kč | 15 716,16 Kč |
| 1 000 | 29,93223 Kč | 29 932,23 Kč |
| 2 500 | 28,05946 Kč | 70 148,65 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


