
2162711020 | |
|---|---|
DigiKey Part Number | 900-2162711020-ND |
Manufacturer | |
Manufacturer Product Number | 2162711020 |
Description | SL POSITIVE LOCK R-S 2CKT 50MM S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2162711020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,78000 Kč | 27,78 Kč |
| 10 | 23,64200 Kč | 236,42 Kč |
| 25 | 22,15640 Kč | 553,91 Kč |
| 50 | 21,09800 Kč | 1 054,90 Kč |
| 100 | 20,08880 Kč | 2 008,88 Kč |
| 250 | 18,82940 Kč | 4 707,35 Kč |
| 500 | 17,92986 Kč | 8 964,93 Kč |
| 1 000 | 17,07415 Kč | 17 074,15 Kč |
| 2 500 | 16,00556 Kč | 40 013,90 Kč |
| Unit Price without VAT: | 27,78000 Kč |
|---|---|
| Unit Price with VAT: | 33,61380 Kč |




