
2162711044 | |
|---|---|
DigiKey Part Number | 900-2162711044-ND |
Manufacturer | |
Manufacturer Product Number | 2162711044 |
Description | SL POSITIVE LOCK R-S 4CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162711044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,17000 Kč | 69,17 Kč |
| 10 | 58,77300 Kč | 587,73 Kč |
| 25 | 55,09200 Kč | 1 377,30 Kč |
| 50 | 52,46140 Kč | 2 623,07 Kč |
| 100 | 49,95360 Kč | 4 995,36 Kč |
| 250 | 46,82520 Kč | 11 706,30 Kč |
| 500 | 44,59068 Kč | 22 295,34 Kč |
| 1 000 | 42,46350 Kč | 42 463,50 Kč |
| 2 500 | 39,80762 Kč | 99 519,05 Kč |
| Unit Price without VAT: | 69,17000 Kč |
|---|---|
| Unit Price with VAT: | 83,69570 Kč |








