
2162731044 | |
|---|---|
DigiKey Part Number | 900-2162731044-ND |
Manufacturer | |
Manufacturer Product Number | 2162731044 |
Description | SL POSITIVE LOCK P-S 4CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162731044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 75,99200 Kč | 759,92 Kč |
| 25 | 71,22520 Kč | 1 780,63 Kč |
| 50 | 67,82360 Kč | 3 391,18 Kč |
| 100 | 64,58560 Kč | 6 458,56 Kč |
| 250 | 60,54144 Kč | 15 135,36 Kč |
| 500 | 57,65252 Kč | 28 826,26 Kč |
| 1 000 | 54,90242 Kč | 54 902,42 Kč |
| 2 500 | 51,46862 Kč | 128 671,55 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |



