4 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162701040

DigiKey Part Number
900-2162701040-ND
Manufacturer
Manufacturer Product Number
2162701040
Description
SL POSITIVE LOCK R-R 4CKT 50MM S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
EDA/CAD Models
2162701040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.164' (50.00mm, 1.97")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 316
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,20000 Kč65,20 Kč
1055,39100 Kč553,91 Kč
2551,91720 Kč1 297,93 Kč
5049,43760 Kč2 471,88 Kč
10047,07730 Kč4 707,73 Kč
25044,12804 Kč11 032,01 Kč
50042,02242 Kč21 011,21 Kč
1 00040,01732 Kč40 017,32 Kč
2 50037,51421 Kč93 785,52 Kč
Manufacturers Standard Package
Unit Price without VAT:65,20000 Kč
Unit Price with VAT:78,89200 Kč