4 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162701041

DigiKey Part Number
900-2162701041-ND
Manufacturer
Manufacturer Product Number
2162701041
Description
SL POSITIVE LOCK R-R 4CKT 100MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2162701041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Length
0.328' (100.00mm, 3.94")
Features
Latch Holder
Color
Black, Individual
Shielding
Unshielded
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 933
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
167,09000 Kč67,09 Kč
1056,99700 Kč569,97 Kč
2553,42880 Kč1 335,72 Kč
5050,87780 Kč2 543,89 Kč
10048,44740 Kč4 844,74 Kč
25045,41312 Kč11 353,28 Kč
50043,24588 Kč21 622,94 Kč
1 00041,18277 Kč41 182,77 Kč
2 50038,60691 Kč96 517,27 Kč
Manufacturers Standard Package
Unit Price without VAT:67,09000 Kč
Unit Price with VAT:81,17890 Kč