2 Rectangular Connectors - Housings Plug Yellow 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159220240

DigiKey Part Number
900-2159220240-ND
Manufacturer
Manufacturer Product Number
2159220240
Description
MICROFIT+ DR PLUG 2CKT PM POL-E
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Yellow 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2159220240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Yellow
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 683
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,58000 Kč75,80 Kč
257,11400 Kč177,85 Kč
506,76980 Kč338,49 Kč
1006,44640 Kč644,64 Kč
2506,04156 Kč1 510,39 Kč
5005,75262 Kč2 876,31 Kč
2 0005,21612 Kč10 432,24 Kč
4 0004,96703 Kč19 868,12 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč