
2159220220 | |
|---|---|
DigiKey Part Number | 900-2159220220-ND |
Manufacturer | |
Manufacturer Product Number | 2159220220 |
Description | MICROFIT+ DR PLUG 2CKT PM POL-C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 6,04760 Kč | 151,19 Kč |
| 50 | 5,76180 Kč | 288,09 Kč |
| 100 | 5,48470 Kč | 548,47 Kč |
| 250 | 5,14116 Kč | 1 285,29 Kč |
| 500 | 4,89506 Kč | 2 447,53 Kč |
| 2 000 | 4,43835 Kč | 8 876,70 Kč |
| 4 000 | 4,22648 Kč | 16 905,92 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











