
2159220230 | |
|---|---|
DigiKey Part Number | 900-2159220230-ND |
Manufacturer | |
Manufacturer Product Number | 2159220230 |
Description | MICROFIT+ DR PLUG 2CKT PM POL-D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 7,03100 Kč | 70,31 Kč |
| 25 | 6,60120 Kč | 165,03 Kč |
| 50 | 6,28140 Kč | 314,07 Kč |
| 100 | 5,98240 Kč | 598,24 Kč |
| 250 | 5,60688 Kč | 1 401,72 Kč |
| 500 | 5,33870 Kč | 2 669,35 Kč |
| 2 000 | 4,84066 Kč | 9 681,32 Kč |
| 4 000 | 4,60953 Kč | 18 438,12 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |





