
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 Kč | 18,93 Kč |
| 10 | 16,06200 Kč | 160,62 Kč |
| 25 | 15,04680 Kč | 376,17 Kč |
| 50 | 14,32280 Kč | 716,14 Kč |
| 100 | 13,63830 Kč | 1 363,83 Kč |
| Unit Price without VAT: | 18,93000 Kč |
|---|---|
| Unit Price with VAT: | 22,90530 Kč |











