6EP43487RB000AX0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6EP43487RB000AX0
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP43487RB000AX0

DigiKey Part Number
3473-6EP43487RB000AX0-ND
Manufacturer
Manufacturer Product Number
6EP43487RB000AX0
Description
SITOP RED1200/DC24/48V/2X40A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 80A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
10V
DC Voltage - Input (Max)
58V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
80A
Power (Watts)
-
Applications
Industrial, ITE (Commercial)
Efficiency
97.5%
Operating Temperature
-30°C ~ 70°C
Features
Adjustable Output
Size / Dimension
4.92" L x 1.77" W x 5.31" H (125.0mm x 45.0mm x 135.0mm)
Approval Agency
CE, CSA, cULus, EAC
Standard Number
62368-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 921,83000 Kč8 921,83 Kč
Manufacturers Standard Package
Unit Price without VAT:8 921,83000 Kč
Unit Price with VAT:10 795,41430 Kč