
0908140206 | |
|---|---|
DigiKey Part Number | WM14388TR-ND - Tape & Reel (TR) WM14388CT-ND - Cut Tape (CT) WM14388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140206 |
Description | CONN HEADER SMD 6POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,65280 Kč | 391,32 Kč |
| 50 | 14,90760 Kč | 745,38 Kč |
| 100 | 14,19400 Kč | 1 419,40 Kč |
| 250 | 13,30360 Kč | 3 325,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,50580 Kč | 7 503,48 Kč |
| 1 200 | 11,90868 Kč | 14 290,42 Kč |
| 1 800 | 11,57271 Kč | 20 830,88 Kč |
| 3 000 | 11,16310 Kč | 33 489,30 Kč |
| 4 200 | 10,90129 Kč | 45 785,42 Kč |
| 6 000 | 10,63060 Kč | 63 783,60 Kč |
| 15 000 | 9,96565 Kč | 149 484,75 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |











