
FAZ-B32/3 | |
|---|---|
DigiKey Part Number | 5730-FAZ-B32/3-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B32/3 |
Description | FAZ UL 1077 3P 32A B CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 32A 277 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B32/3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 982,98000 Kč | 2 982,98 Kč |
| 5 | 2 473,35400 Kč | 12 366,77 Kč |
| 10 | 2 280,61400 Kč | 22 806,14 Kč |
| 50 | 1 885,69600 Kč | 94 284,80 Kč |
| 100 | 1 735,71150 Kč | 173 571,15 Kč |
| Unit Price without VAT: | 2 982,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 609,40580 Kč |







