Jackscrew For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670019965

DigiKey Part Number
1195-7945-ND
Manufacturer
Manufacturer Product Number
09670019965
Description
D SUB MALE SCREW LOCK M3 WITH PL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jackscrew For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
HARTING
Length - Threaded Portion Below Head
0.177" (4.50mm)
Packaging
Bulk
Length - Below Head
0.862" (21.90mm)
Part Status
Active
Thread Size
M3
Accessory Type
Jackscrew
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 797
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1016,39900 Kč163,99 Kč
2515,36200 Kč384,05 Kč
5014,63140 Kč731,57 Kč
10013,93010 Kč1 393,01 Kč
30012,88997 Kč3 866,99 Kč
50012,43334 Kč6 216,67 Kč
1 00011,83930 Kč11 839,30 Kč
2 50011,09820 Kč27 745,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč