


2153411111 | |
|---|---|
DigiKey Part Number | 900-2153411111-ND |
Manufacturer | |
Manufacturer Product Number | 2153411111 |
Description | MINI-FIT JR. F-S 75MM 18 AWG BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 20,25000 Kč | 202,50 Kč |
| 25 | 18,98720 Kč | 474,68 Kč |
| 50 | 18,07360 Kč | 903,68 Kč |
| 100 | 17,21050 Kč | 1 721,05 Kč |
| 300 | 15,92643 Kč | 4 777,93 Kč |
| 500 | 15,36186 Kč | 7 680,93 Kč |
| 1 000 | 14,62849 Kč | 14 628,49 Kč |
| 2 500 | 13,71273 Kč | 34 281,83 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |










