




2006-8034 | |
|---|---|
DigiKey Part Number | 2946-2006-8034-ND |
Manufacturer | |
Manufacturer Product Number | 2006-8034 |
Description | DISTRIBUTION TERMINAL BLOCK WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through Blue 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-8034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 9.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,94000 Kč | 385,94 Kč |
| 10 | 275,20000 Kč | 2 752,00 Kč |
| 25 | 245,13920 Kč | 6 128,48 Kč |
| 50 | 227,19420 Kč | 11 359,71 Kč |
| 100 | 212,78950 Kč | 21 278,95 Kč |
| 250 | 198,24044 Kč | 49 560,11 Kč |
| 500 | 189,96470 Kč | 94 982,35 Kč |
| 1 000 | 183,53323 Kč | 183 533,23 Kč |
| Unit Price without VAT: | 385,94000 Kč |
|---|---|
| Unit Price with VAT: | 466,98740 Kč |





