




2006-8033 | |
|---|---|
DigiKey Part Number | 2946-2006-8033-ND |
Manufacturer | |
Manufacturer Product Number | 2006-8033 |
Description | DISTRIBUTION TERMINAL BLOCK WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through Red 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-8033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 9.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,96000 Kč | 419,96 Kč |
| 10 | 299,89300 Kč | 2 998,93 Kč |
| 25 | 267,48920 Kč | 6 687,23 Kč |
| 50 | 248,18800 Kč | 12 409,40 Kč |
| 100 | 232,71240 Kč | 23 271,24 Kč |
| 250 | 217,10672 Kč | 54 276,68 Kč |
| 500 | 208,23926 Kč | 104 119,63 Kč |
| 1 000 | 201,35150 Kč | 201 351,50 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |





