RMA42-AAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMA42-AAA

DigiKey Part Number
4614-RMA42-AAA-ND
Manufacturer
Manufacturer Product Number
RMA42-AAA
Description
TRANSMITTER 1X UNIVERSAL 1X ANAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Resistance, Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Signal Conditioner
Input Type
Current, Resistance, Voltage
Input Range (Current, Voltage)
0 ~ 20mA, ±100mV (Configurable)
Input Range (Additional)
0.03 ~ 3kOhm
Output Type
Current, Voltage
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Isolation
500V
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 562,51000 Kč8 562,51 Kč
Manufacturers Standard Package
Unit Price without VAT:8 562,51000 Kč
Unit Price with VAT:10 360,63710 Kč