2153411112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153411112
Molex FiT City

2153412111

DigiKey Part Number
900-2153412111-ND
Manufacturer
Manufacturer Product Number
2153412111
Description
MINI-FIT JR. F-S 75MM 18 AWG RD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.95" (75.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1016,25100 Kč162,51 Kč
2515,22320 Kč380,58 Kč
5014,49080 Kč724,54 Kč
10013,79830 Kč1 379,83 Kč
30012,76893 Kč3 830,68 Kč
50012,31636 Kč6 158,18 Kč
1 00011,72801 Kč11 728,01 Kč
2 50010,99374 Kč27 484,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč