2202-3257
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2202-3257
2202-3257
2202-3257

2202-3257

DigiKey Part Number
2946-2202-3257-ND
Manufacturer
Manufacturer Product Number
2202-3257
Description
TRIPLE DECK TERM BLOCK WITH PUSH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Gray 12-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-3257 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3; 1 Grounded
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
26 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-18 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,89000 Kč446,89 Kč
10319,49700 Kč3 194,97 Kč
25285,32840 Kč7 133,21 Kč
50265,01520 Kč13 250,76 Kč
100248,75630 Kč24 875,63 Kč
250232,37768 Kč58 094,42 Kč
500223,07738 Kč111 538,69 Kč
Manufacturers Standard Package
Unit Price without VAT:446,89000 Kč
Unit Price with VAT:540,73690 Kč