


2153272043 | |
|---|---|
DigiKey Part Number | 900-2153272043-ND |
Manufacturer | |
Manufacturer Product Number | 2153272043 |
Description | MINIFIT JR DR P-P 4 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153272043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,98000 Kč | 164,98 Kč |
| 10 | 140,18700 Kč | 1 401,87 Kč |
| 25 | 131,39560 Kč | 3 284,89 Kč |
| 50 | 125,12120 Kč | 6 256,06 Kč |
| 100 | 119,14940 Kč | 11 914,94 Kč |
| 250 | 111,69216 Kč | 27 923,04 Kč |
| 500 | 106,36474 Kč | 53 182,37 Kč |
| 1 000 | 101,29379 Kč | 101 293,79 Kč |
| Unit Price without VAT: | 164,98000 Kč |
|---|---|
| Unit Price with VAT: | 199,62580 Kč |



