


2153281042 | |
|---|---|
DigiKey Part Number | 900-2153281042-ND |
Manufacturer | |
Manufacturer Product Number | 2153281042 |
Description | MINIFIT JR DR P-S 4 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153281042 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Cable | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 84,22300 Kč | 842,23 Kč |
| 25 | 78,93560 Kč | 1 973,39 Kč |
| 50 | 75,16020 Kč | 3 758,01 Kč |
| 100 | 71,57170 Kč | 7 157,17 Kč |
| 250 | 67,09112 Kč | 16 772,78 Kč |
| 500 | 63,88978 Kč | 31 944,89 Kč |
| 1 000 | 60,84212 Kč | 60 842,12 Kč |
| 2 500 | 57,03695 Kč | 142 592,38 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |



