


2153252043 | |
|---|---|
DigiKey Part Number | 900-2153252043-ND |
Manufacturer | |
Manufacturer Product Number | 2153252043 |
Description | MINIFIT JR DR R-R 4 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153252043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,71000 Kč | 138,71 Kč |
| 10 | 117,81100 Kč | 1 178,11 Kč |
| 25 | 110,42600 Kč | 2 760,65 Kč |
| 50 | 105,14960 Kč | 5 257,48 Kč |
| 100 | 100,13020 Kč | 10 013,02 Kč |
| 250 | 93,86356 Kč | 23 465,89 Kč |
| 500 | 89,38622 Kč | 44 693,11 Kč |
| 1 000 | 85,12430 Kč | 85 124,30 Kč |
| Unit Price without VAT: | 138,71000 Kč |
|---|---|
| Unit Price with VAT: | 167,83910 Kč |



