4 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Molex FiT City

2153271042

DigiKey Part Number
900-2153271042-ND
Manufacturer
Manufacturer Product Number
2153271042
Description
MINIFIT JR DR P-P 4 CIRCUIT 300M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2153271042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1120,32000 Kč120,32 Kč
10102,15500 Kč1 021,55 Kč
2595,75920 Kč2 393,98 Kč
5091,18600 Kč4 559,30 Kč
10086,83300 Kč8 683,30 Kč
25081,39664 Kč20 349,16 Kč
50077,51286 Kč38 756,43 Kč
1 00073,81616 Kč73 816,16 Kč
2 50069,20034 Kč173 000,85 Kč
Manufacturers Standard Package
Unit Price without VAT:120,32000 Kč
Unit Price with VAT:145,58720 Kč