
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3964K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 0.71" (18.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,64000 Kč | 31,64 Kč |
| 5 | 27,96200 Kč | 139,81 Kč |
| 10 | 26,61800 Kč | 266,18 Kč |
| 25 | 25,02240 Kč | 625,56 Kč |
| 50 | 23,93520 Kč | 1 196,76 Kč |
| 100 | 22,93670 Kč | 2 293,67 Kč |
| 500 | 20,93460 Kč | 10 467,30 Kč |
| 1 000 | 20,18931 Kč | 20 189,31 Kč |
| 5 000 | 18,68924 Kč | 93 446,20 Kč |
| Unit Price without VAT: | 31,64000 Kč |
|---|---|
| Unit Price with VAT: | 38,28440 Kč |










