Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4412F/2

DigiKey Part Number
381-3236-ND
Manufacturer
Manufacturer Product Number
4412F/2
Description
FAN AXIAL 119X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.40mm
Air Flow
100.0 CFM (2.80m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
43.0dB(A)
Power (Watts)
5.3 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
-
Weight
0.386 lb (175.09 g)
Current Rating (Amps)
-
Voltage Range
8 ~ 12.6VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 110,37000 Kč1 110,37 Kč
10888,04700 Kč8 880,47 Kč
26804,28000 Kč20 911,28 Kč
52747,76712 Kč38 883,89 Kč
104728,89308 Kč75 804,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 110,37000 Kč
Unit Price with VAT:1 343,54770 Kč