
1590BB2CB | |
|---|---|
DigiKey Part Number | 164-1590BB2CB-ND |
Manufacturer | |
Manufacturer Product Number | 1590BB2CB |
Description | ENCLOSURE ALUM BLU 4.7"L X 3.7"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Blue Cover Included 4.700" L x 3.700" W (119.38mm x 93.98mm) X 1.490" (37.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590BB2CB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.700" L x 3.700" W (119.38mm x 93.98mm) | |
Height | 1.490" (37.85mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Blue | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,11000 Kč | 351,11 Kč |
| Unit Price without VAT: | 351,11000 Kč |
|---|---|
| Unit Price with VAT: | 424,84310 Kč |










