
2149231215 | |
|---|---|
DigiKey Part Number | 900-2149231215-ND |
Manufacturer | |
Manufacturer Product Number | 2149231215 |
Description | PICOBLADE PRECRIMP 26AWG BK M-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149231215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 18,56600 Kč | 185,66 Kč |
| 25 | 17,39560 Kč | 434,89 Kč |
| 50 | 16,56640 Kč | 828,32 Kč |
| 100 | 15,77490 Kč | 1 577,49 Kč |
| 250 | 14,78636 Kč | 3 696,59 Kč |
| 500 | 14,07992 Kč | 7 039,96 Kč |
| 1 000 | 13,40759 Kč | 13 407,59 Kč |
| 2 500 | 12,56828 Kč | 31 420,70 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |











