
2149231225 | |
---|---|
DigiKey Part Number | 900-2149231225-ND |
Manufacturer | |
Manufacturer Product Number | 2149231225 |
Description | PICOBLADE PRECRIMP 26AWG RD M-S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,54000 Kč | 23,54 Kč |
10 | 20,03800 Kč | 200,38 Kč |
25 | 18,78880 Kč | 469,72 Kč |
50 | 17,88460 Kč | 894,23 Kč |
100 | 17,03060 Kč | 1 703,06 Kč |
250 | 15,96328 Kč | 3 990,82 Kč |
500 | 15,20090 Kč | 7 600,45 Kč |
1 000 | 14,47518 Kč | 14 475,18 Kč |
2 500 | 13,56908 Kč | 33 922,70 Kč |
Unit Price without VAT: | 23,54000 Kč |
---|---|
Unit Price with VAT: | 28,48340 Kč |