
1555QF42GY | |
|---|---|
DigiKey Part Number | 164-1555QF42GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555QF42GY |
Description | ENCLOSURE PC 5.5"L X 5.55"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Light Gray Cover Included 5.500" L x 5.550" W (139.70mm x 140.97mm) X 2.450" (62.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555QF42GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.500" L x 5.550" W (139.70mm x 140.97mm) | |
Height | 2.450" (62.23mm) | |
Area (L x W) | 39.3in² (254cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,89000 Kč | 384,89 Kč |
| 5 | 323,91600 Kč | 1 619,58 Kč |
| 10 | 300,94300 Kč | 3 009,43 Kč |
| 25 | 273,22600 Kč | 6 830,65 Kč |
| 50 | 254,08420 Kč | 12 704,21 Kč |
| 100 | 236,36400 Kč | 23 636,40 Kč |
| 250 | 224,15784 Kč | 56 039,46 Kč |
| Unit Price without VAT: | 384,89000 Kč |
|---|---|
| Unit Price with VAT: | 465,71690 Kč |

