
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 5.669" L x 2.283" W x 3.307" H (144.00mm x 58.00mm x 84.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 081,97000 Kč | 1 081,97 Kč |
| 10 | 919,56900 Kč | 9 195,69 Kč |
| 25 | 862,02280 Kč | 21 550,57 Kč |
| 50 | 820,90800 Kč | 41 045,40 Kč |
| 100 | 781,76750 Kč | 78 176,75 Kč |
| 250 | 739,90752 Kč | 184 976,88 Kč |
| Unit Price without VAT: | 1 081,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 309,18370 Kč |











