
2149212215 | |
|---|---|
DigiKey Part Number | 900-2149212215-ND |
Manufacturer | |
Manufacturer Product Number | 2149212215 |
Description | PICOBLADE PRECRIMP 26AWG BK F-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149212215 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 17.7" (450.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 25 | 23,06440 Kč | 576,61 Kč |
| 50 | 21,95980 Kč | 1 097,99 Kč |
| 100 | 20,90980 Kč | 2 090,98 Kč |
| 250 | 19,59952 Kč | 4 899,88 Kč |
| 500 | 18,66344 Kč | 9 331,72 Kč |
| 1 000 | 17,77229 Kč | 17 772,29 Kč |
| 2 500 | 16,65981 Kč | 41 649,53 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |











