2 Position Terminal Block Gray Post - Triple 17.8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885-306

DigiKey Part Number
2946-885-306-ND
Manufacturer
Manufacturer Product Number
885-306
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Post - Triple 17.8mm
Datasheet
 Datasheet
EDA/CAD Models
885-306 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Post - Triple
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
17.8mm
Termination Style
Stud
Current - IEC
125 A
Voltage - IEC
1 kV
Wire Gauge or Range - AWG
2-14 AWG
Wire Gauge or Range - mm²
2.5-35mm²
Features
-
Housing Color
Gray
Length
2.640" (67.06mm)
Height (Max)
1.917" (48.70mm)
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1686,21000 Kč686,21 Kč
10494,67100 Kč4 946,71 Kč
25444,77960 Kč11 119,49 Kč
50415,39500 Kč20 769,75 Kč
100392,02850 Kč39 202,85 Kč
250368,62576 Kč92 156,44 Kč
500355,39870 Kč177 699,35 Kč
Manufacturers Standard Package
Unit Price without VAT:686,21000 Kč
Unit Price with VAT:830,31410 Kč