Red 28 AWG Jumper Lead Socket to Socket Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149211121

DigiKey Part Number
900-2149211121-ND
Manufacturer
Manufacturer Product Number
2149211121
Description
PICOBLADE PRECRIMP 28AWG RD F-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 2.95" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2149211121 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.95" (75.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 602
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,49000 Kč22,49 Kč
1019,08700 Kč190,87 Kč
2517,89280 Kč447,32 Kč
5017,03480 Kč851,74 Kč
10016,22030 Kč1 622,03 Kč
30015,00957 Kč4 502,87 Kč
50014,47792 Kč7 238,96 Kč
1 00013,78661 Kč13 786,61 Kč
2 50012,92357 Kč32 308,92 Kč
Manufacturers Standard Package
Unit Price without VAT:22,49000 Kč
Unit Price with VAT:27,21290 Kč