1422006-4 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 473
Unit Price: 79,79000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 71,82375 Kč
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
1422006-4
Relay Basics - Another Teaching Moment | DigiKey Electronics

1422006-4

DigiKey Part Number
PB2685-ND
Manufacturer
Manufacturer Product Number
1422006-4
Description
RELAY GEN PURPOSE DPDT 2A 12V
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1422006-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC - Max
Load - Max Switching
500VA
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
-
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
720 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1056,54800 Kč565,48 Kč
2553,99840 Kč1 349,96 Kč
5052,15060 Kč2 607,53 Kč
10050,36370 Kč5 036,37 Kč
25048,09380 Kč12 023,45 Kč
50046,44338 Kč23 221,69 Kč
1 00044,84837 Kč44 848,37 Kč
5 00041,34880 Kč206 744,00 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč