
T3165090101-000 | |
|---|---|
DigiKey Part Number | A134418-ND |
Manufacturer | |
Manufacturer Product Number | T3165090101-000 |
Description | T3165090101-000 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Blanking Plug |
Datasheet | Datasheet |
EDA/CAD Models | T3165090101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Blanking Plug | |
For Use With/Related Products | Heavy Duty Housings | |
Specifications | PG9 Thread | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 33,34614 Kč | 26 676,91 Kč |
| Unit Price without VAT: | 33,34614 Kč |
|---|---|
| Unit Price with VAT: | 40,34883 Kč |











