
2149211111 | |
|---|---|
DigiKey Part Number | 900-2149211111-ND |
Manufacturer | |
Manufacturer Product Number | 2149211111 |
Description | PICOBLADE PRECRIMP 28AWG BK F-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149211111 Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.95" (75.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,20800 Kč | 212,08 Kč |
| 25 | 19,88080 Kč | 497,02 Kč |
| 50 | 18,93180 Kč | 946,59 Kč |
| 100 | 18,02680 Kč | 1 802,68 Kč |
| 300 | 16,68080 Kč | 5 004,24 Kč |
| 500 | 16,08992 Kč | 8 044,96 Kč |
| 1 000 | 15,32161 Kč | 15 321,61 Kč |
| 2 500 | 14,36246 Kč | 35 906,15 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |




