
2149211113 | |
|---|---|
DigiKey Part Number | 900-2149211113-ND |
Manufacturer | |
Manufacturer Product Number | 2149211113 |
Description | PICOBLADE PRECRIMP 28AWG BK F-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149211113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,00000 Kč | 18,00 Kč |
| 10 | 15,27000 Kč | 152,70 Kč |
| 25 | 14,29960 Kč | 357,49 Kč |
| 50 | 13,61760 Kč | 680,88 Kč |
| 100 | 12,96790 Kč | 1 296,79 Kč |
| 250 | 12,15436 Kč | 3 038,59 Kč |
| 500 | 11,57350 Kč | 5 786,75 Kč |
| 1 000 | 11,02087 Kč | 11 020,87 Kč |
| 2 500 | 10,33094 Kč | 25 827,35 Kč |
| Unit Price without VAT: | 18,00000 Kč |
|---|---|
| Unit Price with VAT: | 21,78000 Kč |





