
2181121001 | |
|---|---|
DigiKey Part Number | 900-2181121001-ND |
Manufacturer | |
Manufacturer Product Number | 2181121001 |
Description | 10 CIRC PICOBLADE RECP:PIGTAIL 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181121001 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,23000 Kč | 85,23 Kč |
| 10 | 72,36100 Kč | 723,61 Kč |
| 25 | 67,82960 Kč | 1 695,74 Kč |
| 50 | 64,58640 Kč | 3 229,32 Kč |
| 100 | 61,50230 Kč | 6 150,23 Kč |
| 300 | 56,91507 Kč | 17 074,52 Kč |
| 500 | 54,90078 Kč | 27 450,39 Kč |
| 1 000 | 52,28225 Kč | 52 282,25 Kč |
| 2 500 | 49,01210 Kč | 122 530,25 Kč |
| Unit Price without VAT: | 85,23000 Kč |
|---|---|
| Unit Price with VAT: | 103,12830 Kč |



