
2181111001 | |
|---|---|
DigiKey Part Number | 900-2181111001-ND |
Manufacturer | |
Manufacturer Product Number | 2181111001 |
Description | 10 CIRC PICOBLADE PLUG:PIGTAIL 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181111001 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 82,94200 Kč | 829,42 Kč |
| 25 | 77,74280 Kč | 1 943,57 Kč |
| 50 | 74,03060 Kč | 3 701,53 Kč |
| 100 | 70,49450 Kč | 7 049,45 Kč |
| 300 | 65,23660 Kč | 19 570,98 Kč |
| 500 | 62,92806 Kč | 31 464,03 Kč |
| 1 000 | 59,92640 Kč | 59 926,40 Kč |
| 2 500 | 56,17830 Kč | 140 445,75 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |


