
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,76000 Kč | 24,76 Kč |
| 10 | 20,99600 Kč | 209,96 Kč |
| 25 | 19,67680 Kč | 491,92 Kč |
| 50 | 18,73560 Kč | 936,78 Kč |
| 100 | 17,83990 Kč | 1 783,99 Kč |
| 300 | 16,50693 Kč | 4 952,08 Kč |
| 500 | 15,92248 Kč | 7 961,24 Kč |
| 1 000 | 15,16221 Kč | 15 162,21 Kč |
| 2 500 | 14,21318 Kč | 35 532,95 Kč |
| Unit Price without VAT: | 24,76000 Kč |
|---|---|
| Unit Price with VAT: | 29,95960 Kč |











